Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $899.200 |
5+ | $888.250 |
Price for:Each
Minimum: 1
Multiple: 1
$899.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2F195623BK1
Newark Part No.83C5905
Technical Datasheet
Cabinet TypeModular Equipment
Product Range-
Rack U Height32U
External Height - Imperial63.3"
External Width - Imperial23"
External Depth - Imperial23.5"
Enclosure MaterialSteel
External Height - Metric1.61m
External Width - Metric584mm
External Depth - Metric597mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Type
Modular Equipment
Rack U Height
32U
External Width - Imperial
23"
Enclosure Material
Steel
External Width - Metric
584mm
Panel Space Height - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Product Range
-
External Height - Imperial
63.3"
External Depth - Imperial
23.5"
External Height - Metric
1.61m
External Depth - Metric
597mm
Panel Space Height - Metric
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate