Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,041.330 |
5+ | $1,032.370 |
10+ | $1,031.910 |
Price for:Each
Minimum: 1
Multiple: 1
$1,041.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2F195636LG1
Newark Part No.51R2751
Product RangeC2 Series
Technical Datasheet
Enclosure MaterialSteel
Body ColorGray
External Height - Metric1.63m
External Width - Metric584.2mm
External Depth - Metric914.4mm
External Height - Imperial64.16"
External Width - Imperial23"
External Depth - Imperial36"
Product RangeC2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Steel
External Height - Metric
1.63m
External Depth - Metric
914.4mm
External Width - Imperial
23"
Product Range
C2 Series
Body Color
Gray
External Width - Metric
584.2mm
External Height - Imperial
64.16"
External Depth - Imperial
36"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate