Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,053.030 |
5+ | $1,046.390 |
10+ | $1,046.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1,053.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2F196331LG1
Newark Part No.51R2753
Technical Datasheet
Cabinet TypeModular Equipment
Product Range-
Rack U Height36U
External Height - Imperial70.3"
External Width - Imperial23"
External Depth - Imperial31.5"
Enclosure MaterialSteel
External Height - Metric1.79m
External Width - Metric584mm
External Depth - Metric800mm
Panel Space Height - Imperial63"
Panel Space Height - Metric1600.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C2F196331LG1 is a 36U light-gray Modular Equipment Cabinet System made of steel with textured black powder painted finish. Zinc-plated mounting rails provide superior surface areas for equipment grounding. Four (4) leveling feet are included with support for optional casters. Grounding studs provided on frame as well as side panels and doors.
- Infinite-depth setting using C-channel struts
- Tested to nearly double the suggested load rating of 1500lbs
Applications
Industrial
Technical Specifications
Cabinet Type
Modular Equipment
Rack U Height
36U
External Width - Imperial
23"
Enclosure Material
Steel
External Width - Metric
584mm
Panel Space Height - Imperial
63"
SVHC
No SVHC (25-Jun-2025)
Product Range
-
External Height - Imperial
70.3"
External Depth - Imperial
31.5"
External Height - Metric
1.79m
External Depth - Metric
800mm
Panel Space Height - Metric
1600.2mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate