Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoC2F197836LG1
Newark Part No.51R2759
Your Part Number
Technical Datasheet
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,256.590 |
| 5+ | $1,234.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1,256.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2F197836LG1
Newark Part No.51R2759
Technical Datasheet
Cabinet TypeModular Equipment
Product Range-
Rack U Height45U
External Height - Imperial86.1"
External Width - Imperial23"
External Depth - Imperial36"
Enclosure MaterialSteel
External Height - Metric2.19m
External Width - Metric584mm
External Depth - Metric914mm
Panel Space Height - Imperial78.75"
Panel Space Height - Metric2000.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Type
Modular Equipment
Rack U Height
45U
External Width - Imperial
23"
Enclosure Material
Steel
External Width - Metric
584mm
Panel Space Height - Imperial
78.75"
SVHC
No SVHC (25-Jun-2025)
Product Range
-
External Height - Imperial
86.1"
External Depth - Imperial
36"
External Height - Metric
2.19m
External Depth - Metric
914mm
Panel Space Height - Metric
2000.25mm
Technical Docs (1)
Alternatives for C2F197836LG1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate