Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $346.170 |
5+ | $332.300 |
10+ | $278.170 |
25+ | $276.930 |
Price for:Each
Minimum: 1
Multiple: 1
$346.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2T1923F4BK1
Newark Part No.27C3661
Technical Datasheet
No. of Fans4
Supply Voltage115VAC
Power Rating-
Fan Flow Rate100CFM
Bearing TypeBall Bearing
Product Range-
Product Overview
The C2T1923F4BK1 is a Cabinet Fan Top for use with pre-wired 4-inch fan, made of steel with black finish. It is ideal for use with Contempra 2 or Contempra 4 rack frames. It includes four- long life, ball bearing, 4-inch, 115V, 50/60Hz AC, 100 CFM fans.
Applications
Industrial
Technical Specifications
No. of Fans
4
Power Rating
-
Bearing Type
Ball Bearing
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
115VAC
Fan Flow Rate
100CFM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate