Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $77.740 |
| 5+ | $72.510 |
| 10+ | $69.700 |
| 25+ | $67.310 |
| 50+ | $66.560 |
| 100+ | $66.230 |
Price for:Each
Minimum: 1
Multiple: 1
$77.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2T1923VCELG1
Newark Part No.51R2802
Technical Datasheet
Panel TypeTop Panel
Rack U Height-
Panel MaterialSteel
Body ColorGray
For Use WithC2F Contempra Rack Frames
External Height - Metric381mm
External Width - Metric508mm
External Height - Imperial15"
External Width - Imperial20"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Top Panel
Panel Material
Steel
For Use With
C2F Contempra Rack Frames
External Width - Metric
508mm
External Width - Imperial
20"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
-
Body Color
Gray
External Height - Metric
381mm
External Height - Imperial
15"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate