Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoC2T2431F4TBK1
Newark Part No.50H3785
Product RangeC2TF Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $366.020 |
Price for:Each
Minimum: 1
Multiple: 1
$366.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2T2431F4TBK1
Newark Part No.50H3785
Product RangeC2TF Series
Technical Datasheet
No. of Fans4
Supply Voltage115VAC
Power Rating-
Fan Flow Rate400CFM
Bearing TypeBall Bearing
Product RangeC2TF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Fans
4
Power Rating
-
Bearing Type
Ball Bearing
SVHC
No SVHC (25-Jun-2025)
Supply Voltage
115VAC
Fan Flow Rate
400CFM
Product Range
C2TF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate