Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoC3R10106ESCNKAL
Newark Part No.31AJ5025
Product RangeC3RESCNKAL Series
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $157.070 |
| 5+ | $150.020 |
| 10+ | $144.260 |
| 25+ | $143.660 |
| 50+ | $143.090 |
Price for:Each
Minimum: 1
Multiple: 1
$157.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC3R10106ESCNKAL
Newark Part No.31AJ5025
Product RangeC3RESCNKAL Series
Enclosure TypeJunction Box
Enclosure MaterialAluminum
External Height - Metric254mm
External Width - Metric254mm
External Depth - Metric152mm
IP RatingIP24
Body ColorUnfinished
NEMA RatingNEMA 3R
External Height - Imperial10"
External Width - Imperial10"
External Depth - Imperial6"
Product RangeC3RESCNKAL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
254mm
External Depth - Metric
152mm
Body Color
Unfinished
External Height - Imperial
10"
External Depth - Imperial
6"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminum
External Width - Metric
254mm
IP Rating
IP24
NEMA Rating
NEMA 3R
External Width - Imperial
10"
Product Range
C3RESCNKAL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate