Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoC3R12106HCR
Newark Part No.60K8922
Product RangeC3RHCRSM Series
Your Part Number
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $117.050 |
| 5+ | $100.120 |
| 10+ | $93.580 |
| 25+ | $93.080 |
| 50+ | $93.070 |
Price for:Each
Minimum: 1
Multiple: 1
$117.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC3R12106HCR
Newark Part No.60K8922
Product RangeC3RHCRSM Series
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric304.8mm
External Width - Metric254mm
External Depth - Metric152mm
IP RatingIP24
Body ColorGray
NEMA RatingNEMA 3R
External Height - Imperial12"
External Width - Imperial10"
External Depth - Imperial6"
Product RangeC3RHCRSM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
304.8mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
12"
External Depth - Imperial
6"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
254mm
IP Rating
IP24
NEMA Rating
NEMA 3R
External Width - Imperial
10"
Product Range
C3RHCRSM Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate