Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoC3R12126HCR
Newark Part No.60K8927
Product RangeC3RHCRSM Series
Technical Datasheet
343 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $108.360 |
5+ | $108.130 |
10+ | $107.900 |
25+ | $106.760 |
50+ | $105.770 |
100+ | $104.980 |
Price for:Each
Minimum: 1
Multiple: 1
$108.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC3R12126HCR
Newark Part No.60K8927
Product RangeC3RHCRSM Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialSteel
External Height - Metric304.8mm
External Width - Metric304.8mm
External Depth - Metric152.4mm
IP RatingIP24
Body ColorGray
NEMA RatingNEMA 3R
External Height - Imperial12"
External Width - Imperial12"
External Depth - Imperial6"
Product RangeC3RHCRSM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
304.8mm
External Depth - Metric
152.4mm
Body Color
Gray
External Height - Imperial
12"
External Depth - Imperial
6"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
304.8mm
IP Rating
IP24
NEMA Rating
NEMA 3R
External Width - Imperial
12"
Product Range
C3RHCRSM Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate