Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $44.190 |
5+ | $41.720 |
10+ | $40.530 |
25+ | $40.120 |
50+ | $38.800 |
100+ | $38.520 |
250+ | $38.330 |
Price for:Each
Minimum: 1
Multiple: 1
$44.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC3R1244SC
Newark Part No.60K8930
Product RangeC3R SC Series
Enclosure TypeJunction Box
Enclosure MaterialGalvanized Steel
External Height - Metric305mm
External Width - Metric102mm
External Depth - Metric102mm
IP RatingIP24
Body ColorGray
NEMA RatingNEMA 3R
External Height - Imperial12"
External Width - Imperial4"
External Depth - Imperial4"
Product RangeC3R SC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
305mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
12"
External Depth - Imperial
4"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Galvanized Steel
External Width - Metric
102mm
IP Rating
IP24
NEMA Rating
NEMA 3R
External Width - Imperial
4"
Product Range
C3R SC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate