Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoC3R20166HCR
Newark Part No.60K8951
Product RangeC3R HCRMD Series
21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $194.310 |
5+ | $188.200 |
10+ | $184.450 |
25+ | $184.300 |
50+ | $184.140 |
Price for:Each
Minimum: 1
Multiple: 1
$194.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC3R20166HCR
Newark Part No.60K8951
Product RangeC3R HCRMD Series
Enclosure TypeWall Mount
Enclosure MaterialGalvanized Steel
External Height - Metric508mm
External Width - Metric406mm
External Depth - Metric152mm
IP RatingIP24
Body ColorGray
NEMA RatingNEMA 3R
External Height - Imperial20"
External Width - Imperial16"
External Depth - Imperial6"
Product RangeC3R HCRMD Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
508mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
20"
External Depth - Imperial
6"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Galvanized Steel
External Width - Metric
406mm
IP Rating
IP24
NEMA Rating
NEMA 3R
External Width - Imperial
16"
Product Range
C3R HCRMD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate