Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoC3R886SCNKO
Newark Part No.31AJ5043
Product RangeC3R SC NKO Series
83 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $40.770 |
5+ | $38.600 |
10+ | $36.260 |
25+ | $34.740 |
50+ | $34.270 |
100+ | $33.950 |
250+ | $33.620 |
Price for:Each
Minimum: 1
Multiple: 1
$40.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC3R886SCNKO
Newark Part No.31AJ5043
Product RangeC3R SC NKO Series
Enclosure TypeJunction Box
Enclosure MaterialGalvanized Steel
External Height - Metric203mm
External Width - Metric203mm
External Depth - Metric152mm
IP RatingIP24
Body ColorGray
NEMA RatingNEMA 3R
External Height - Imperial8"
External Width - Imperial8"
External Depth - Imperial6"
Product RangeC3R SC NKO Series
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
203mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
8"
External Depth - Imperial
6"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Galvanized Steel
External Width - Metric
203mm
IP Rating
IP24
NEMA Rating
NEMA 3R
External Width - Imperial
8"
Product Range
C3R SC NKO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate