Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoC3RWT472G
Newark Part No.31AJ5008
Product RangeC3RWTG Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $173.160 |
5+ | $162.990 |
10+ | $152.790 |
25+ | $147.690 |
50+ | $145.210 |
Price for:Each
Minimum: 1
Multiple: 1
$173.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC3RWT472G
Newark Part No.31AJ5008
Product RangeC3RWTG Series
Technical Datasheet
External Height - Metric102mm
External Width - Metric102mm
Length - Metric1.83m
External Height - Imperial4"
External Width - Imperial4"
Length - Imperial72"
Raceway / Duct ColorNatural
Raceway / Duct MaterialSteel
Product RangeC3RWTG Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
102mm
Length - Metric
1.83m
External Width - Imperial
4"
Raceway / Duct Color
Natural
Product Range
C3RWTG Series
External Width - Metric
102mm
External Height - Imperial
4"
Length - Imperial
72"
Raceway / Duct Material
Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate