Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoC3RWT618G
Newark Part No.31AJ5010
Product RangeC3RWTG Series
Technical Datasheet
3 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $88.370 |
5+ | $83.170 |
10+ | $77.970 |
25+ | $75.370 |
50+ | $74.100 |
Price for:Each
Minimum: 1
Multiple: 1
$88.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC3RWT618G
Newark Part No.31AJ5010
Product RangeC3RWTG Series
Technical Datasheet
External Height - Metric152mm
External Width - Metric152mm
Length - Metric457mm
External Height - Imperial6"
External Width - Imperial6"
Length - Imperial18"
Raceway / Duct ColorNatural
Raceway / Duct MaterialSteel
Product RangeC3RWTG Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
152mm
Length - Metric
457mm
External Width - Imperial
6"
Raceway / Duct Color
Natural
Product Range
C3RWTG Series
External Width - Metric
152mm
External Height - Imperial
6"
Length - Imperial
18"
Raceway / Duct Material
Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate