Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoC3SC666GY
Newark Part No.52AK7827
Product RangeC3SC Series
Technical Datasheet
38 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $74.900 |
5+ | $70.220 |
10+ | $65.540 |
25+ | $64.370 |
50+ | $63.200 |
100+ | $62.270 |
Price for:Each
Minimum: 1
Multiple: 1
$74.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC3SC666GY
Newark Part No.52AK7827
Product RangeC3SC Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialSteel
External Height - Metric152mm
External Width - Metric152mm
External Depth - Metric152mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 4, 12
External Height - Imperial6"
External Width - Imperial6"
External Depth - Imperial6"
Product RangeC3SC Series
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
152mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
6"
External Depth - Imperial
6"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
IP66
NEMA Rating
NEMA 3, 4, 12
External Width - Imperial
6"
Product Range
C3SC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate