Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $487.480 |
5+ | $478.300 |
Price for:Each
Minimum: 1
Multiple: 1
$487.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC4DF2442PBK1
Newark Part No.51R2898
Product RangeC4DF Series
Accessory TypeWindow Door
For Use WithHammond C4 Series Cabinets
Enclosure MaterialSteel
Body ColorBlack
External Height41.81"
External Width20.38"
Product RangeC4DF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Window Door
Enclosure Material
Steel
External Height
41.81"
Product Range
C4DF Series
For Use With
Hammond C4 Series Cabinets
Body Color
Black
External Width
20.38"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate