Print Page
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,025.330 |
5+ | $1,018.620 |
10+ | $1,018.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1,025.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC4F244236BK1
Newark Part No.01T1659
Product RangeC4 Series
Technical Datasheet
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric1.234m
External Width - Metric609.6mm
External Depth - Metric914.4mm
External Height - Imperial48.58"
External Width - Imperial24"
External Depth - Imperial36"
Product RangeC4 Series
Technical Specifications
Enclosure Material
Steel
External Height - Metric
1.234m
External Depth - Metric
914.4mm
External Width - Imperial
24"
Product Range
C4 Series
Body Color
Black
External Width - Metric
609.6mm
External Height - Imperial
48.58"
External Depth - Imperial
36"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate