Print Page
10 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $891.830 |
Price for:Each
Minimum: 1
Multiple: 1
$891.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC4F247331BK1
Newark Part No.01T1661
Product RangeC4 Series
Technical Datasheet
Cabinet TypeServer
Product RangeC4 Series
Rack U Height42U
External Height - Imperial80.08"
External Width - Imperial24"
External Depth - Imperial31.5"
Enclosure MaterialSteel
External Height - Metric2.03m
External Width - Metric610mm
External Depth - Metric800mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cabinet Type
Server
Rack U Height
42U
External Width - Imperial
24"
Enclosure Material
Steel
External Width - Metric
610mm
Panel Space Height - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Product Range
C4 Series
External Height - Imperial
80.08"
External Depth - Imperial
31.5"
External Height - Metric
2.03m
External Depth - Metric
800mm
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate