Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoC4RR247331SBK1
Newark Part No.41AC9583
Product RangeC4RR Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $3,199.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3,199.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC4RR247331SBK1
Newark Part No.41AC9583
Product RangeC4RR Series
Technical Datasheet
Cabinet TypeServer
Product RangeC4RR Series
Rack U Height42U
External Height - Imperial80.8"
External Width - Imperial24"
External Depth - Imperial31.5"
Enclosure MaterialSteel
External Height - Metric2.052m
External Width - Metric609.6mm
External Depth - Metric800.1mm
Panel Space Height - Imperial73.5"
Panel Space Height - Metric1.867m
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cabinet Type
Server
Rack U Height
42U
External Width - Imperial
24"
Enclosure Material
Steel
External Width - Metric
609.6mm
Panel Space Height - Imperial
73.5"
SVHC
No SVHC (21-Jan-2025)
Product Range
C4RR Series
External Height - Imperial
80.8"
External Depth - Imperial
31.5"
External Height - Metric
2.052m
External Depth - Metric
800.1mm
Panel Space Height - Metric
1.867m
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate