Quantity | Price |
---|---|
1+ | $2,539.150 |
Product Information
Product Overview
C4RR247731DBK1 is a C4RR series, 44U, IBC seismic server D cabinet. The cabinet frame is constructed in 14-gauge mild steel with 12-gauge mild steel reinforced corner brackets. Square hole 19" mounting rails are constructed of 12-gauge steel, include rack unit indicators, and are zinc-plated to provide superior surface areas for equipment grounding.
- Cabinet doors and side panels are constructed in 16-gauge steel
- Meets PCI DSS (payment card industry data security standard) compliance requirements
- Manufactured in North America within an ISO 9001:2015 certified facility
- C-channel struts provide cabinet strength, ease and flexibility to adjust mounting rails
- Flush-mounted doors with quarter-turn lock
- Overall dimension is 83.58inch height x 24.00inch width x 31.50inch depth
- Usable mounting dimension is 77.00inch height x 19.00inch width x 29.50inch depth
- Generous cabling space
- The cabinet top includes four (4) 3.5” wide cable entry holes
Contents
C4RR D cabinet, (1) acrylic window front door with a quarter-turn lock, (1) perforated rear door with a quarter-turn lock, (1) vertical cable tray with button PDU mounting, welded steel frame with factory-installed nylon levelling feet, ground studs, and mounting points, (2) pairs of adjustable depth EIA-compliant square hole punched mounting rails, starter pack of CAGKIT1032-25 screws and cage nuts, (2) removable side panels (with 1/4 turn latches), One (1) four (4) fan cutout top panel.
Technical Specifications
Data
44U
24"
Steel
610mm
-
No SVHC (21-Jan-2025)
C4RR Series
83.58"
31.5"
2.12m
800mm
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate