Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoC4RR247731SBK1
Newark Part No.08X3786
Product RangeC4RR Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | 
|---|---|
| 1+ | $3,635.060 | 
| 5+ | $3,437.500 | 
| 10+ | $3,373.330 | 
| 25+ | $3,315.870 | 
| 50+ | $3,264.520 | 
Price for:Each
Minimum: 1
Multiple: 1
$3,635.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC4RR247731SBK1
Newark Part No.08X3786
Product RangeC4RR Series
Technical Datasheet
Cabinet TypeServer
Product RangeC4RR Series
Rack U Height44U
External Height - Imperial83.75"
External Width - Imperial24"
External Depth - Imperial31.5"
Enclosure MaterialSteel
External Height - Metric2.13m
External Width - Metric610mm
External Depth - Metric800mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Type
Server
Rack U Height
44U
External Width - Imperial
24"
Enclosure Material
Steel
External Width - Metric
610mm
Panel Space Height - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Product Range
C4RR Series
External Height - Imperial
83.75"
External Depth - Imperial
31.5"
External Height - Metric
2.13m
External Depth - Metric
800mm
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate