Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $414.350 |
| 5+ | $386.240 |
Price for:Each
Minimum: 1
Multiple: 1
$414.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC4SP4242SBK1
Newark Part No.60K9111
Technical Datasheet
Panel TypeSide Panel
Rack U Height24U
Panel MaterialSteel
Body ColorBlack
For Use WithHammond C4 Series Cabinets
External Height - Metric1.065m
External Width - Metric976mm
External Height - Imperial41.94"
External Width - Imperial38.44"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Side Panel
Panel Material
Steel
For Use With
Hammond C4 Series Cabinets
External Width - Metric
976mm
External Width - Imperial
38.44"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
24U
Body Color
Black
External Height - Metric
1.065m
External Height - Imperial
41.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate