Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCCR63TZPL
Newark Part No.31M8380
Your Part Number
Technical Datasheet
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $141.380 |
| 5+ | $137.320 |
| 10+ | $135.190 |
| 25+ | $134.580 |
| 50+ | $131.910 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$141.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCCR63TZPL
Newark Part No.31M8380
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric1.6m
External Width - Metric62.2mm
For Use WithHammond C2, C3 or REFK Series Racks
External Height - Imperial63"
External Width - Imperial2.45"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CCR63TZPL is a Mounting Rail for C2 open frames, made of 10 gauge steel. This zinc-plated mounting rail provides superior surface areas for equipment grounding.
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Width - Metric
62.2mm
External Height - Imperial
63"
Product Range
-
External Height - Metric
1.6m
For Use With
Hammond C2, C3 or REFK Series Racks
External Width - Imperial
2.45"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate