Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $195.050 |
5+ | $170.110 |
10+ | $169.640 |
Price for:Each
Minimum: 1
Multiple: 1
$195.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCCR85TZPL
Newark Part No.26C1515
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric2.18m
External Width - Metric65mm
For Use WithC2, C3 or REFK Series Racks
External Height - Imperial85.8"
External Width - Imperial2.57"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
65mm
External Height - Imperial
85.8"
Product Range
-
External Height - Metric
2.18m
For Use With
C2, C3 or REFK Series Racks
External Width - Imperial
2.57"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate