Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $191.900 |
| 5+ | $188.000 |
| 10+ | $184.080 |
| 25+ | $180.180 |
| 50+ | $179.790 |
Price for:Each
Minimum: 1
Multiple: 1
$191.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCCSTN
Newark Part No.24B4430
Technical Datasheet
For Use WithC2 Series Rack Cabinets
Carrying Capacity228kg
Wheel Diameter3.5"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CCSTN is a medium Caster Set features zinc plated ball bearing pivot, composite grey wheels. This Set is compatible with C2 and C3 series Rack Cabinets and includes heavy duty brackets for outside mounting to cabinet frame.
- Includes mounting hardware
Applications
Industrial
Notes
Casters will not work when frames are ganged together.
Technical Specifications
For Use With
C2 Series Rack Cabinets
Wheel Diameter
3.5"
SVHC
No SVHC (04-Feb-2026)
Carrying Capacity
228kg
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
