Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $213.940 |
5+ | $185.830 |
Price for:Each
Minimum: 1
Multiple: 1
$213.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCDF1935SBK1
Newark Part No.50H3520
Technical Datasheet
Accessory TypeSolid Door
For Use WithContempra 2 Cabinet Rack Frames
Enclosure MaterialSteel
Body ColorBlack
External Height34.75"
External Width19.33"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CDF1935SBK1 is a flush-mount Solid Door made of steel with rugged textured powder paint finish. It is suitable for 20U rack cabinet. It comes with reversible right or left opening (by inverting door). It features lockable latch, magnetic catch and spring-loaded hinge pins for instant installation or removal. It allows full access to space between panel rails when open.
Applications
Industrial
Technical Specifications
Accessory Type
Solid Door
Enclosure Material
Steel
External Height
34.75"
Product Range
-
For Use With
Contempra 2 Cabinet Rack Frames
Body Color
Black
External Width
19.33"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate