Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCDF1970VLG1
Newark Part No.51R2538
Product RangeCDF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $600.730 |
Price for:Each
Minimum: 1
Multiple: 1
$600.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCDF1970VLG1
Newark Part No.51R2538
Product RangeCDF Series
Technical Datasheet
Accessory TypeVented Door
For Use WithHammond C2 Series Cabinets
Enclosure MaterialSteel
Body ColorGray
External Height69.75"
External Width19.33"
Product RangeCDF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Vented Door
Enclosure Material
Steel
External Height
69.75"
Product Range
CDF Series
For Use With
Hammond C2 Series Cabinets
Body Color
Gray
External Width
19.33"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
