Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCLC3B42BK
Newark Part No.95AJ5871
Product RangeCLC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,126.720 |
Price for:Each
Minimum: 1
Multiple: 1
$5,126.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCLC3B42BK
Newark Part No.95AJ5871
Product RangeCLC Series
Technical Datasheet
Cabinet TypeServer
Product RangeCLC Series
Rack U Height14U
External Height - Imperial83.02"
External Width - Imperial24"
External Depth - Imperial42"
Enclosure MaterialSteel
External Height - Metric2.11m
External Width - Metric610mm
External Depth - Metric1.07m
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Type
Server
Rack U Height
14U
External Width - Imperial
24"
Enclosure Material
Steel
External Width - Metric
610mm
Panel Space Height - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Product Range
CLC Series
External Height - Imperial
83.02"
External Depth - Imperial
42"
External Height - Metric
2.11m
External Depth - Metric
1.07m
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate