Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $72.780 |
| 5+ | $71.450 |
| 10+ | $70.590 |
| 25+ | $69.910 |
| 50+ | $69.240 |
| 100+ | $68.600 |
Price for:Each
Minimum: 1
Multiple: 1
$72.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCLCBG36BK
Newark Part No.95AJ5850
Technical Datasheet
Panel TypeBottom Panel
Rack U Height-
Panel MaterialSteel
Body ColorBlack
For Use WithHammond CLC Series Cabinets
External Height - Metric87mm
External Width - Metric698mm
External Height - Imperial3.44"
External Width - Imperial27.5"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Bottom Panel
Panel Material
Steel
For Use With
Hammond CLC Series Cabinets
External Width - Metric
698mm
External Width - Imperial
27.5"
Rack U Height
-
Body Color
Black
External Height - Metric
87mm
External Height - Imperial
3.44"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate