Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $99.730 |
| 5+ | $93.250 |
| 10+ | $91.400 |
| 25+ | $89.690 |
| 50+ | $89.010 |
| 100+ | $88.990 |
Price for:Each
Minimum: 1
Multiple: 1
$99.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCLCST36BK
Newark Part No.95AJ5860
Technical Datasheet
Panel TypeTop Panel
Rack U Height-
Panel MaterialSteel
Body ColorBlack
For Use WithHammond CLC Series Cabinets
External Height - Metric603mm
External Width - Metric845mm
External Height - Imperial23.75"
External Width - Imperial33.25"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Top Panel
Panel Material
Steel
For Use With
Hammond CLC Series Cabinets
External Width - Metric
845mm
External Width - Imperial
33.25"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
-
Body Color
Black
External Height - Metric
603mm
External Height - Imperial
23.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate