Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCMC303010
Newark Part No.72J9246
Product RangeCMC Series
Technical Datasheet
20 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $402.550 |
5+ | $398.520 |
10+ | $395.010 |
25+ | $392.140 |
Price for:Each
Minimum: 1
Multiple: 1
$402.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCMC303010
Newark Part No.72J9246
Product RangeCMC Series
Technical Datasheet
Cabinet TypeMeter
Product RangeCMC Series
Rack U Height-
External Height - Imperial30"
External Width - Imperial30"
External Depth - Imperial10"
Enclosure MaterialSteel
External Height - Metric762mm
External Width - Metric762mm
External Depth - Metric254mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cabinet Type
Meter
Rack U Height
-
External Width - Imperial
30"
Enclosure Material
Steel
External Width - Metric
762mm
Panel Space Height - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Product Range
CMC Series
External Height - Imperial
30"
External Depth - Imperial
10"
External Height - Metric
762mm
External Depth - Metric
254mm
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate