Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCMCQP1
Newark Part No.51R2565
Product RangeCMC Q Series
Technical Datasheet
64 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $68.590 |
5+ | $64.540 |
10+ | $61.770 |
25+ | $60.380 |
50+ | $59.180 |
100+ | $58.900 |
250+ | $58.530 |
Price for:Each
Minimum: 1
Multiple: 1
$68.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCMCQP1
Newark Part No.51R2565
Product RangeCMC Q Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorGray
For Use WithHammond CMC Q Series Hydro Quebec Metering Cabinets
External Height - Metric627mm
External Width - Metric178mm
External Height - Imperial24.68"
External Width - Imperial7"
Product RangeCMC Q Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
Gray
External Height - Metric
627mm
External Height - Imperial
24.68"
Product Range
CMC Q Series
Panel Material
Steel
For Use With
Hammond CMC Q Series Hydro Quebec Metering Cabinets
External Width - Metric
178mm
External Width - Imperial
7"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate