Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCN4SB104
Newark Part No.51R2572
Product RangeCN4SB Series
Technical Datasheet
15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $629.090 |
5+ | $618.430 |
10+ | $611.760 |
Price for:Each
Minimum: 1
Multiple: 1
$629.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCN4SB104
Newark Part No.51R2572
Product RangeCN4SB Series
Technical Datasheet
Enclosure TypeSplitter Box
Enclosure MaterialSteel
External Height - Metric381mm
External Width - Metric254mm
External Depth - Metric127mm
IP RatingIP66
Body ColorGray
NEMA Rating-
External Height - Imperial15"
External Width - Imperial10"
External Depth - Imperial5"
Product RangeCN4SB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Splitter Box
External Height - Metric
381mm
External Depth - Metric
127mm
Body Color
Gray
External Height - Imperial
15"
External Depth - Imperial
5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
254mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
10"
Product Range
CN4SB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate