Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCN4ST3104SS
Newark Part No.95AJ5897
Product RangeCN4STSS Series
Your Part Number
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,767.060 |
| 5+ | $1,738.520 |
Price for:Each
Minimum: 1
Multiple: 1
$1,767.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCN4ST3104SS
Newark Part No.95AJ5897
Product RangeCN4STSS Series
Technical Datasheet
External Height - Metric127mm
External Width - Metric152mm
Length - Metric914mm
External Height - Imperial5"
External Width - Imperial6"
Length - Imperial36"
Raceway / Duct ColorNatural
Raceway / Duct Material304 Stainless Steel
Product RangeCN4STSS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
127mm
Length - Metric
914mm
External Width - Imperial
6"
Raceway / Duct Color
Natural
Product Range
CN4STSS Series
External Width - Metric
152mm
External Height - Imperial
5"
Length - Imperial
36"
Raceway / Duct Material
304 Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
