Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $173.930 |
5+ | $148.670 |
10+ | $145.820 |
Price for:Each
Minimum: 1
Multiple: 1
$173.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCPR85SZPL
Newark Part No.89C4290
Product RangeCPR Series
Enclosure MaterialSteel
External Height - Metric2.18m
External Width - Metric23mm
For Use WithHammond C2F198523BK1/C2F198523LG1/C2F198531BK1/C2F198531LG1/C2F198536BK1/C2F198536LG1 Rack Cabinets
External Height - Imperial85.8"
External Width - Imperial0.89"
Product RangeCPR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
23mm
External Height - Imperial
85.8"
Product Range
CPR Series
External Height - Metric
2.18m
For Use With
Hammond C2F198523BK1/C2F198523LG1/C2F198531BK1/C2F198531LG1/C2F198536BK1/C2F198536LG1 Rack Cabinets
External Width - Imperial
0.89"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate