Print Page
Image is for illustrative purposes only. Please refer to product description.
1,470 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $27.590 |
5+ | $23.580 |
10+ | $22.220 |
Price for:Each
Minimum: 1
Multiple: 1
$27.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCS10104
Newark Part No.10J8520
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric254mm
External Width - Metric254mm
External Depth - Metric102mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial10"
External Width - Imperial10"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
254mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
10"
External Depth - Imperial
4"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
254mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
10"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate