Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCSG18184
Newark Part No.31AJ4821
Product RangeCSG Series
Technical Datasheet
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $87.230 |
| 5+ | $82.310 |
| 10+ | $79.680 |
| 25+ | $77.380 |
| 50+ | $75.630 |
| 100+ | $75.270 |
Price for:Each
Minimum: 1
Multiple: 1
$87.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSG18184
Newark Part No.31AJ4821
Product RangeCSG Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialGalvanized Steel
External Height - Metric457mm
External Width - Metric457mm
External Depth - Metric102mm
IP RatingIP20
Body ColorUnpainted
NEMA RatingNEMA 1
External Height - Imperial18"
External Width - Imperial18"
External Depth - Imperial4"
Product RangeCSG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
457mm
External Depth - Metric
102mm
Body Color
Unpainted
External Height - Imperial
18"
External Depth - Imperial
4"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Galvanized Steel
External Width - Metric
457mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
18"
Product Range
CSG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate