Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $295.800 |
| 5+ | $292.530 |
Price for:Each
Minimum: 1
Multiple: 1
$295.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSP3536LG1
Newark Part No.51R2630
Technical Datasheet
Panel TypeSide Panel
Rack U Height20U
Panel MaterialSteel
Body ColorGray
For Use WithC2F193536 36" Deep Rack Frames
External Height - Metric887mm
External Width - Metric824mm
External Height - Imperial34.9"
External Width - Imperial32.4"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Side Panel
Panel Material
Steel
For Use With
C2F193536 36" Deep Rack Frames
External Width - Metric
824mm
External Width - Imperial
32.4"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
20U
Body Color
Gray
External Height - Metric
887mm
External Height - Imperial
34.9"
Product Range
-
Technical Docs (2)
Alternatives for CSP3536LG1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate