Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $245.890 |
| 5+ | $240.840 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$245.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSP4223BK1
Newark Part No.14C3476
Technical Datasheet
Panel TypeSide Panel
Rack U Height24U
Panel MaterialSteel
Body ColorBlack
For Use With23.63" Deep Rack Frames
External Height - Metric1.07m
External Width - Metric510mm
External Height - Imperial41.9"
External Width - Imperial20.1"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CSP4223BK1 is a black Side Panel made of 16-gauge steel. It is suitable for used with 23.63-inch deep rack cabinet frames. It features quick release quarter turn fasteners (4 per side) with internal latching provision.
- 24U Rack unit height
- Panels fit flush with frame
- Finished in a rugged and textured powder paint
Applications
Industrial
Technical Specifications
Panel Type
Side Panel
Panel Material
Steel
For Use With
23.63" Deep Rack Frames
External Width - Metric
510mm
External Width - Imperial
20.1"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
24U
Body Color
Black
External Height - Metric
1.07m
External Height - Imperial
41.9"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate