Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSP4223CG1
Newark Part No.31M1142
Technical Datasheet
Panel TypeSide Panel
Rack U Height24U
Panel MaterialSteel
Body ColorBeige
For Use With23.63" Deep Rack Frames
External Height - Metric1.07m
External Width - Metric510mm
External Height - Imperial41.9"
External Width - Imperial20.1"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Side Panel
Panel Material
Steel
For Use With
23.63" Deep Rack Frames
External Width - Metric
510mm
External Width - Imperial
20.1"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
24U
Body Color
Beige
External Height - Metric
1.07m
External Height - Imperial
41.9"
Product Range
-
Technical Docs (2)
Alternatives for CSP4223CG1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate