Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $282.740 |
| 5+ | $274.670 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$282.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSP4231BK1
Newark Part No.31M1143
Technical Datasheet
Panel TypeSide Panel
Rack U Height24U
Panel MaterialSteel
Body ColorBlack
For Use With31.5" Deep Rack Frames
External Height - Metric1.07m
External Width - Metric710mm
External Height - Imperial41.9"
External Width - Imperial27.9"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CSP4231BK1 is a black Side Panel made of 16-gauge steel. It is suitable for used with 31.50-inch deep rack cabinet frames. It features quick release quarter turn fasteners (4 per side) with internal latching provision.
- 24U Rack unit height
- Panels fit flush with frame
- Finished in a rugged and textured powder paint
Applications
Industrial
Technical Specifications
Panel Type
Side Panel
Panel Material
Steel
For Use With
31.5" Deep Rack Frames
External Width - Metric
710mm
External Width - Imperial
27.9"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
24U
Body Color
Black
External Height - Metric
1.07m
External Height - Imperial
41.9"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate