Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $372.330 |
Price for:Each
Minimum: 1
Multiple: 1
$372.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSP4936LG1
Newark Part No.51R2636
Technical Datasheet
Panel TypeSide Panel
Rack U Height28U
Panel MaterialSteel
Body ColorLight Gray
For Use WithHammond C2 Series Cabinets
External Height - Metric1.24m
External Width - Metric824mm
External Height - Imperial48.94"
External Width - Imperial32.44"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Side Panel
Panel Material
Steel
For Use With
Hammond C2 Series Cabinets
External Width - Metric
824mm
External Width - Imperial
32.44"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
28U
Body Color
Light Gray
External Height - Metric
1.24m
External Height - Imperial
48.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
