Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $396.630 |
| 5+ | $368.160 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$396.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSP6323BK1
Newark Part No.31M1153
Technical Datasheet
Panel TypeSide Panel
Rack U Height36U
Panel MaterialSteel
Body ColorBlack
For Use With23.63" Deep Rack Frames
External Height - Metric1.6m
External Width - Metric510mm
External Height - Imperial62.9"
External Width - Imperial20.1"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Side Panel
Panel Material
Steel
For Use With
23.63" Deep Rack Frames
External Width - Metric
510mm
External Width - Imperial
20.1"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
36U
Body Color
Black
External Height - Metric
1.6m
External Height - Imperial
62.9"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate