Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $502.160 |
Price for:Each
Minimum: 1
Multiple: 1
$502.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSP7031LG1
Newark Part No.51R2642
Technical Datasheet
Panel TypeSide Panel
Rack U Height40U
Panel MaterialSteel
Body ColorGray
For Use WithC2F197031 31.5" Deep Rack Mounts
External Height - Metric1.78m
External Width - Metric710mm
External Height - Imperial69.9"
External Width - Imperial27.9"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Side Panel
Panel Material
Steel
For Use With
C2F197031 31.5" Deep Rack Mounts
External Width - Metric
710mm
External Width - Imperial
27.9"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
40U
Body Color
Gray
External Height - Metric
1.78m
External Height - Imperial
69.9"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate