Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCST2103
Newark Part No.72J9501
Product RangeCST Series
Your Part Number
75 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $152.110 |
| 5+ | $149.560 |
| 10+ | $147.720 |
| 25+ | $147.470 |
| 50+ | $146.840 |
Price for:Each
Minimum: 1
Multiple: 1
$152.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCST2103
Newark Part No.72J9501
Product RangeCST Series
Technical Datasheet
External Height - Metric102mm
External Width - Metric152mm
Length - Metric610mm
External Height - Imperial4"
External Width - Imperial6"
Length - Imperial24"
Raceway / Duct ColorGray
Raceway / Duct MaterialSteel
Product RangeCST Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
102mm
Length - Metric
610mm
External Width - Imperial
6"
Raceway / Duct Color
Gray
Product Range
CST Series
External Width - Metric
152mm
External Height - Imperial
4"
Length - Imperial
24"
Raceway / Duct Material
Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
