Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoCST4204
Newark Part No.72J9516
Product RangeCST Series
Your Part Number
161 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $286.330 |
| 5+ | $284.180 |
Price for:Each
Minimum: 1
Multiple: 1
$286.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCST4204
Newark Part No.72J9516
Product RangeCST Series
Technical Datasheet
External Height - Metric127mm
External Width - Metric203mm
Length - Metric1.22m
External Height - Imperial5"
External Width - Imperial8"
Length - Imperial48"
Raceway / Duct ColorGray
Raceway / Duct MaterialSteel
Product RangeCST Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
127mm
Length - Metric
1.22m
External Width - Imperial
8"
Raceway / Duct Color
Gray
Product Range
CST Series
External Width - Metric
203mm
External Height - Imperial
5"
Length - Imperial
48"
Raceway / Duct Material
Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
