Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCWAD8
Newark Part No.72J9588
Product RangeCWAD Series
Technical Datasheet
114 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $31.020 |
5+ | $30.490 |
10+ | $29.950 |
25+ | $29.650 |
50+ | $29.280 |
100+ | $29.070 |
250+ | $28.940 |
Price for:Each
Minimum: 1
Multiple: 1
$31.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWAD8
Newark Part No.72J9588
Product RangeCWAD Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length8mm
External Width-
External Height8mm
Product RangeCWAD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Raceway / Duct Material
Steel
External Length
8mm
External Height
8mm
SVHC
No SVHC (21-Jan-2025)
Raceway / Duct Color
Gray
External Width
-
Product Range
CWAD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate