Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCWAD8G
Newark Part No.31AJ4849
Product RangeCWAD Series
Technical Datasheet
27 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.880 |
| 5+ | $31.990 |
| 10+ | $30.110 |
| 25+ | $28.230 |
| 50+ | $26.350 |
| 100+ | $25.880 |
| 250+ | $25.400 |
Price for:Each
Minimum: 1
Multiple: 1
$33.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCWAD8G
Newark Part No.31AJ4849
Product RangeCWAD Series
Technical Datasheet
Raceway / Duct MaterialGalvanized Steel
Raceway / Duct ColorNatural
External Length9.76mm
External Width1.13mm
External Height9.76mm
Product RangeCWAD Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Raceway / Duct Material
Galvanized Steel
External Length
9.76mm
External Height
9.76mm
SVHC
No SVHC (25-Jun-2025)
Raceway / Duct Color
Natural
External Width
1.13mm
Product Range
CWAD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate