Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCWBA460
Newark Part No.72J9602
Your Part Number
Technical Datasheet
730 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.640 |
| 5+ | $56.350 |
| 10+ | $56.060 |
| 25+ | $55.330 |
| 50+ | $54.620 |
| 100+ | $53.970 |
Price for:Each
Minimum: 1
Multiple: 1
$56.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Raceway / Duct Material
Steel
External Length
58.8mm
External Height
4mm
Raceway / Duct Color
Gray
External Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate